Siemens Distribution Board, 12 Way
- RS Stock No.:
- 492-0576
- Mfr. Part No.:
- 8GB5761
- Manufacturer:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€97.85
(exc. VAT)
€120.36
(inc. VAT)
- RS Stock No.:
- 492-0576
- Mfr. Part No.:
- 8GB5761
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Alpha ALPHA Distribution Board 12 Way
- HENSEL KV KV Distribution Board 12 Way
- Europa TPN 3 Phase Distribution Board 12 Way
- Eaton xComfort IKA IKA-1/12-ST Distribution Board 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 12 Way
- Siemens Alpha ALPHA Distribution Board
- Siemens 8GB 8GB Distribution Board 63A

