LENOVO 2 7680 x 4320 pixel USB C Docking Station USB 3.1 Type C, ISO 3.1, PLe Portswith HDMI, Mini DisplayPort,
- RS Stock No.:
- 283-5538
- Distrelec Article No.:
- 302-38-011
- Mfr. Part No.:
- 40B00300EU
- Manufacturer:
- LENOVO
Subtotal (1 unit)*
€388.73
(exc. VAT)
€478.14
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.73 |
*price indicative
- RS Stock No.:
- 283-5538
- Distrelec Article No.:
- 302-38-011
- Mfr. Part No.:
- 40B00300EU
- Manufacturer:
- LENOVO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LENOVO | |
| Product Type | Docking Station | |
| Standards/Approvals | RoHS, REACH | |
| Video Connection Type | HDMI, Mini DisplayPort, Thunderbolt | |
| Thunderbolt Connector Type | Thunderbolt 4 | |
| Bus Type | USB C | |
| USB Specification | USB 3.1 Type C, ISO 3.1, PLe | |
| Number of USB Ports | 6 | |
| Supported Number of Displays | 2 | |
| Maximum Resolution | 7680 x 4320 pixel | |
| Select all | ||
|---|---|---|
Brand LENOVO | ||
Product Type Docking Station | ||
Standards/Approvals RoHS, REACH | ||
Video Connection Type HDMI, Mini DisplayPort, Thunderbolt | ||
Thunderbolt Connector Type Thunderbolt 4 | ||
Bus Type USB C | ||
USB Specification USB 3.1 Type C, ISO 3.1, PLe | ||
Number of USB Ports 6 | ||
Supported Number of Displays 2 | ||
Maximum Resolution 7680 x 4320 pixel | ||
- COO (Country of Origin):
- CN
Related links
- StarTech.com 2 7680 x 4320 pixel Thunderbolt 3 Docking Station USB Type C Portswith DisplayPort, HDMI - 5 xUSB ports
- LENOVO 2 3840 x 2160 pixel USB C USB Docking Stations ISO 3.1 USB 3.1 Type C, PLe Portswith HDMI X2 - 6 xUSB
- Kensington 2 7680 x 4320 Pixels USB Docking Station USB 4 Portswith HDMI - 3 xUSB ports
- Exsys 3840 x 2160 pixel USB 3.1 Docking Station USB Type C ISO 3.0 Portswith VGA, HDMI - 7 xUSB ports
- StarTech.com 2 4096 x 2160 pixel USB C Docking Station USB 3.1 Portswith DisplayPort, HDMI - 6 xUSB ports
- StarTech.com 3 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith DisplayPort, HDMI - 6 xUSB ports
- Exsys 3840 x 2160 pixel USB Docking Station USB Type C CAT 1 ISO 13849-1 VGA -
- D-Link 7680 x 4320 USB Type C Docking Station USB 4 Portswith DP 1.4, USB C - 5 xUSB ports
