FIMM Multicolour Roller Document Holder
- RS Stock No.:
- 717-583
- Mfr. Part No.:
- 882006150
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€51.00
(exc. VAT)
€62.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.00 |
*price indicative
- RS Stock No.:
- 717-583
- Mfr. Part No.:
- 882006150
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Sub Type | Roller | |
| Product Type | Document Holder | |
| Colour | Multicolour | |
| Material | Epoxy Coated Metal | |
| Depth | 140mm | |
| Height | 230mm | |
| Width | 330mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Sub Type Roller | ||
Product Type Document Holder | ||
Colour Multicolour | ||
Material Epoxy Coated Metal | ||
Depth 140mm | ||
Height 230mm | ||
Width 330mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM A4 Portrait document holder is a Durable sheet metal accessory designed for secure storage of documents and small items.
Constructed from sturdy sheet metal
Supports A4 portrait document format
Measures 330 x 230 x 140 mm
Related links
- FIMM Grey Document Holder
- Durable Black Document Stand Document Holder
- Durable Clear Document Stand Document Holder
- Exacompta Navy, Light Blue Document Stand Document Holder
- Fellowes Black, Silver Document Holder
- Durable Transparent Document Holder Document Holder
- Bott Grey Desktop Document Holder Document Holder
- Bakker Elkhuizen White Desktop Document Holder Document Holder
