Durable Transparent Document Holder Document Holder
- RS Stock No.:
- 808-847
- Mfr. Part No.:
- 802419
- Manufacturer:
- Durable
Subtotal (1 box of 50 units)*
€32.09
(exc. VAT)
€39.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €32.09 | €0.642 |
*price indicative
- RS Stock No.:
- 808-847
- Mfr. Part No.:
- 802419
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Colour | Transparent | |
| Material | Plastic | |
| Sheet Size | A5 mm | |
| Sheet Capacity | 52 | |
| Depth | 5mm | |
| Height | 30mm | |
| Width | 1m | |
| Standards/Approvals | TUV Rheinland | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Colour Transparent | ||
Material Plastic | ||
Sheet Size A5 mm | ||
Sheet Capacity 52 | ||
Depth 5mm | ||
Height 30mm | ||
Width 1m | ||
Standards/Approvals TUV Rheinland | ||
- COO (Country of Origin):
- DE
The Durable ticket holder is a self-adhesive labelling solution, is designed for versatile organisational needs with a transparent finish for clear visibility. Ideal for displaying prices or information in various settings.
Outer dimensions of 200 x 30 mm ensure ample space for labels
Self-adhesive backing allows for easy application on surfaces
Includes labelling strip and 13 A5 format sheets for customisation
Can be cut to size for tailored fit in specific applications
Landscape orientation maximises visibility and usability
Transparent design enhances readability of inserted information
Related links
- Durable Transparent Document Holder Document Holder
- Durable Transparent Document Display Document Holder
- Schneider Electric White Desktop Document Holder Document Holder
- Bakker Elkhuizen White Desktop Document Holder Document Holder
- Bott Grey Desktop Document Holder Document Holder
- Kensington Grey Holder Document Holder
- Nobo Silver 594 x 841 mm Document Holder 650mm Width
- Nobo White 297 x 420 mm Document Holder 320mm Width
