Durable Transparent Document Holder Document Holder
- RS Stock No.:
- 808-849
- Mfr. Part No.:
- 802519
- Manufacturer:
- Durable
Subtotal (1 box of 50 units)*
€38.64
(exc. VAT)
€47.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €38.64 | €0.773 |
*price indicative
- RS Stock No.:
- 808-849
- Mfr. Part No.:
- 802519
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Document Holder | |
| Sub Type | Document Holder | |
| Colour | Transparent | |
| Material | Plastic | |
| Sheet Size | A5 | |
| Depth | 5mm | |
| Sheet Capacity | 51 | |
| Height | 40mm | |
| Width | 200mm | |
| Standards/Approvals | TUV Rheinland | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Document Holder | ||
Sub Type Document Holder | ||
Colour Transparent | ||
Material Plastic | ||
Sheet Size A5 | ||
Depth 5mm | ||
Sheet Capacity 51 | ||
Height 40mm | ||
Width 200mm | ||
Standards/Approvals TUV Rheinland | ||
- COO (Country of Origin):
- DE
The Durable ticket holder is a self-adhesive display solution is designed for effectively labelling items, Ideal for use as a price rail with easy customisation options.
Dimensions of 200 x 40 mm, perfectly suited for showcasing labels
Self-adhesive design ensures secure attachment to various surfaces
Open at the TOP and one side, allowing for convenient access
Related links
- Durable Transparent Document Holder Document Holder
- Durable Transparent Holder Document Holder
- R-GO Transparent Document Holder Document Holder
- Durable Transparent Document Display Document Holder
- Durable Black Holder Document Holder
- R-GO Black Document Holder Document Holder
- Schneider Electric White Desktop Document Holder Document Holder
- Bakker Elkhuizen White Desktop Document Holder Document Holder
