Durable Grey Holder Document Holder
- RS Stock No.:
- 907-841
- Mfr. Part No.:
- 507310
- Manufacturer:
- Durable
Subtotal (1 unit)*
€18.21
(exc. VAT)
€22.40
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.21 |
*price indicative
- RS Stock No.:
- 907-841
- Mfr. Part No.:
- 507310
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Document Holder | |
| Sub Type | Holder | |
| Colour | Grey | |
| Sheet Size | A4 | |
| Material | Polypropylene | |
| Depth | 28mm | |
| Height | 330mm | |
| Width | 245mm | |
| Number of Pockets | 1 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Document Holder | ||
Sub Type Holder | ||
Colour Grey | ||
Sheet Size A4 | ||
Material Polypropylene | ||
Depth 28mm | ||
Height 330mm | ||
Width 245mm | ||
Number of Pockets 1 | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable document holder offers a sturdy design with magnetic fastening, tailored to present documents in A4 portrait and US letter formats, ensuring clear visibility and accessibility for information display.
Compatible with documents sized in A4-C4, Folio, and Letter-Size formats
Constructed from 95 to 100% recycled post-consumer polypropylene, promoting environmental sustainability
Designed for wall mounting with a load capacity of up to 1 kg
Features TOP openings for easy document access
