Exacompta Coral A4 Handifile Expanding Organiser
- RS Stock No.:
- 449-630
- Mfr. Part No.:
- 56767E
- Manufacturer:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-630
- Mfr. Part No.:
- 56767E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Handifile Expanding Organiser | |
| For Paper Size | A4 | |
| Material | Carton | |
| Colour | Coral | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Handifile Expanding Organiser | ||
For Paper Size A4 | ||
Material Carton | ||
Colour Coral | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Aquarel Expanding File Case Multi File 18P A breath of lightness flows through filing with the Exacompta's Aquarel Pastel range. With a large capacity, this multipart file is perfect for filing, sorting and organising all the daily papers: invoices, salaries, taxes and duties, bank statements and also school records ... Manufacured from rigid cardboard, covered with coated coloured paper, the Aquarel expanding case is made to last. Clip closure for easy opening and closing. Handle for easy transport Made in France, the card used for the section dividers comes from our Clairefontaine paper mills.
The Exacompta Expanding File Case is crafted from rigid cardboard and covered with coated colored paper, making it both durable and stylish. Featuring a convenient clip closure for easy opening and closing, it also includes a handle for easy transport. Made in France, the section dividers are made from high-quality card sourced from Clairefontaine paper mills. Aquarels pastel color palette adds a touch of softness and lightness to your office environment, making this expanding file case a practical yet elegant solution for organizing documents.
Rigid board
Easy to open and close clip closure
Handle for easy transport
Easy to open and close clip closure
Handle for easy transport
Related links
- Exacompta Green A4 Handifile Expanding Organiser
- Exacompta Clear A4 Handifile Expanding Organiser
- Exacompta Mauve A4 Handifile Expanding Organiser
- Exacompta Sky Blue A4 Handifile Expanding Organiser
- Exacompta Coral Plastic Coated Folder
- Exacompta Coral A4 Ring Binder
- Exacompta Coral A4 Letter Tray
- Exacompta Coral A4 Ring Binder Ring Binder
