Exacompta Assorted A5 Presentation Folder
- RS Stock No.:
- 449-762
- Mfr. Part No.:
- 55566E
- Manufacturer:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-762
- Mfr. Part No.:
- 55566E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Presentation Folder | |
| For Paper Size | A5 | |
| Material | Mottled Pressboard | |
| Colour | Assorted | |
| Colours Included | Coral, Lemon, Pastel Blue, Pastel Green | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Presentation Folder | ||
For Paper Size A5 | ||
Material Mottled Pressboard | ||
Colour Assorted | ||
Colours Included Coral, Lemon, Pastel Blue, Pastel Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Exacompta Aquarel Exam' Pack All-in-1 Revision Set, A5 Squared Aquarel brings a breeze of softness and lightness to the office environment, with a trendy colour palette in pastel shades. Made from premium glossy card, this elasticated folder is durable. Cards are kept together keeping revision notes neat and tidy. These revision cards or FLASH-CARDS, are coloured for easy organisation by theme or subject. No more lost or badly organised cards. With the elasticated folder cards can be slipped in and taken everywhere to revise at any time. 100% French manufacturing from raw material to finished product in our Exacompta-Clairefontaine factories.
The Exacompta folder brings a touch of softness and lightness to your office environment, featuring a trendy pastel color palette. Made from premium glossy card, it offers durability while keeping your revision cards neat and tidy. The folder is designed to store FLASH-CARDS, which are color-coded for easy organization by theme or subject. With the elasticated closure, your cards stay securely in place, making it easy to take them with you and revise on the go. Proudly 100% French-made, from raw material to finished product, in Exacompta-Clairefontaine factories.
Elasticated folder cards can be slipped in and taken everywhere to revise at any time
A5 size
Glossy
A5 size
Glossy
Related links
- Exacompta Assorted Presentation Folder
- Exacompta Assorted A4 Presentation Folder
- Exacompta Assorted A4, Foolscap Presentation Folder
- Exacompta Assorted 1
- Exacompta Clear A4 Presentation Folder
- Exacompta Green A4 Presentation Folder
- Exacompta Yellow A4, Foolscap Presentation Folder
- Exacompta Blue A4, Foolscap Presentation Folder
