Durable Document Wallet 255mm
- RS Stock No.:
- 457-6618
- Mfr. Part No.:
- 2409-01
- Manufacturer:
- Durable
Subtotal (1 unit)*
€52.87
(exc. VAT)
€65.03
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.87 |
*price indicative
- RS Stock No.:
- 457-6618
- Mfr. Part No.:
- 2409-01
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Document Wallet | |
| Width | 255mm | |
| Length | 315mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Document Wallet | ||
Width 255mm | ||
Length 315mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Durable VISIFIX CENTIUM 400 Business Card Ring Binder | A-Z Index | A4 Black
PRODUCT INFORMATION
VISIFIX® CENTIUM is a modern German made business card album with a professional smooth textured cover. It features crystal clear anti-tear reinforced pockets for improved legibility and durability. The high friction pockets prevent cards slipping out during transport while remaining easy to replace. Stay organised and save space, with this sleek low profile card wallet. Includes 12-part alphabetical index. Capacity: 20 Sleeves for 400 cards. Pocket dimensions: 90 x 57 mm (perfect for standard business cards) - Book dimensions: 255 x 315 mm
FEATURES & BENEFITS
INCLUDES A-Z INDEX - Includes a 12 part A-Z index and 20 crystal clear anti-tear reinforced pockets for improved legibility and durability;MODERN DESIGN - Visifix is a modern German designed business card album with a professional smooth finish cover with signature gloss numbering;ECO FRIENDLY - Environmentally friendly in accordance with ISO 14021 - 30% recycled and 100% recyclable;MADE IN GERMANY - Built in-house in Germany to a high standard from premium quality plastics. We practise strict quality control to ensure a great finish and longer life cycle
VISIFIX binder for business cards, Centium A4
The Centium range of office products offers unrivalled ease of use and a unique design.
Functional and stylish, this wide range lets you equip your office harmoniously with high-quality products.
2403 – VISIFIX binder for business cards
Stylishly designed binder with 25 transparent pockets for 200 business cards in 57 x 90 mm format.
12-part plastic index with printed tabs A-Z.
4-ring mechanism.
Dimensions (mm): L 255, W 146, H 47.
2387 – Pockets for business card album binder
Polypropylene pockets for 80 business cards.
Capacity of each pocket: 20 business cards in 57 x 90 mm format.
Universal holes.
Sold in packs of 10 pockets.
2389 – A4 business card pockets
Polypropylene pockets for 200 business cards.
Capacity of each pocket: 20 business cards in 57 x 90 mm format.
Universal holes.
A4 size.
Sold in packs of 10 pockets.
2409 – VISIFIX Centiun A4 business card album binder
A4 binder for 400 business cards in 57 x 90 mm format.
Supplied with 20 transparent, polypropylene pockets, each holding up to 20 cards.
12-part plastic index with printed tabs A-Z.
Additional set of pockets available (ref. no. 2389: extension set for 200 business cards).
Related links
- Durable Document Wallet 25 Per Pack 145mm
- Durable Document Wallet 245mm
- Durable Document Wallet 100 Per Pack
- Durable Document Wallet Transparent A4, Polypropylene
- Durable Document Wallet Transparent A5, Polypropylene
- Durable Document Wallet 10 Per Pack 111mm
- Durable Document Wallet Transparent A6, Polypropylene
- Durable Document Wallet 10 Per Pack 216mm
