Robert Scott Steel Waste Bin Dolly, 250 lb Load, 440mm W x 440 mm L x 170 mm H
- RS Stock No.:
- 276-9646
- Mfr. Part No.:
- 103432
- Manufacturer:
- Robert Scott
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-9646
- Mfr. Part No.:
- 103432
- Manufacturer:
- Robert Scott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robert Scott | |
| Product Type | Waste Bin Dolly | |
| Load Capacity | 250lb | |
| Platform Material | Steel | |
| Wheel Diameter | 430mm | |
| Width | 440mm | |
| Length | 440mm | |
| Colour | Black | |
| Foldable | No | |
| Height | 170mm | |
| Deck Shape | Round | |
| Deck Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Robert Scott | ||
Product Type Waste Bin Dolly | ||
Load Capacity 250lb | ||
Platform Material Steel | ||
Wheel Diameter 430mm | ||
Width 440mm | ||
Length 440mm | ||
Colour Black | ||
Foldable No | ||
Height 170mm | ||
Deck Shape Round | ||
Deck Type Open | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Robert Scott stable five wheeled dolly for the round huskee bin.
Engineered resin body material
Not classed as hazardous under U.K. Health & Safety
Related links
- Robert Scott 12L Stainless Steel Pedal Bin 12L Grey Pedal Steel Waste Bin
- Robert Scott 65lt Fire Retardant Fully Enclosed Pedal Bin 65L Yellow, White Pedal Steel Waste Bin
- Rubbermaid Commercial Products PE Waste Bin Dolly 381mm W x 595mm L x 275mm H
- Robert Scott 45L Polypropylene Pedal Bin 45L Green Pedal Polypropylene Waste Bin
- Robert Scott 90L Polaris Pedal Bin 90L Blue Pedal Polypropylene Waste Bin
- Robert Scott 90L Polaris Pedal Bin 90L Yellow Pedal Polypropylene Waste Bin
- Robert Scott 45L Polypropylene Pedal Bin 45L Yellow Pedal Polypropylene Waste Bin
- Robert Scott 60 Litre Recycling Waste Bin 60L Grey Slot Polypropylene Waste Bin
