Zarges Aluminium Dolly, 150 kg Load, 600mm W x 800 mm L
- RS Stock No.:
- 669-3591
- Mfr. Part No.:
- 40608
- Manufacturer:
- Zarges
Subtotal (1 unit)*
€462.23
(exc. VAT)
€568.54
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.23 |
*price indicative
- RS Stock No.:
- 669-3591
- Mfr. Part No.:
- 40608
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Load Capacity | 150kg | |
| Product Type | Dolly | |
| Platform Material | Aluminium | |
| Wheel Diameter | 125mm | |
| Width | 600mm | |
| Length | 800mm | |
| Deck Type | Open | |
| Deck Shape | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Load Capacity 150kg | ||
Product Type Dolly | ||
Platform Material Aluminium | ||
Wheel Diameter 125mm | ||
Width 600mm | ||
Length 800mm | ||
Deck Type Open | ||
Deck Shape Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Trolley Dolly for Aluminium Containers
When it comes to solving transportation and storage problems, the highly manoeuerable dolly trolleys are indispensable economical helpers,They literally make light work of handling and transporting heavy loads comprising of individual or stacked ZARGES containers.,Designed to be used with ZARGES Aluminium containers RS stock no 290-2784 and 290-2790
Aluminium chassis
2 swivel and 2 fixed castors
40 mm wide easy running rubber wheels
Non-marking roller bearing thread guards
Related links
- FIMM Wood Dolly 300mm W x 600 mm L x 300 mm H
- RS PRO Plastic Dolly 400mm W x 600 mm L x 120 mm H
- RS PRO Dolly 380mm W x 485 mm L x 85 mm H
- RS PRO Steel Dolly 300mm W x 300 mm L x 100 mm H
- Guitel Hervieu Steel Dolly 490mm W x 750 mm L x 143 mm H
- Zarges Aluminium Dolly, 350mm W x 550 mm L
- APC ER6482 Series Black Fixed Shelf 1199.8kg Load, 600mm x 800 mm
- Treston 2 Steel Four Swivel Castor Trolley 150 kg Load, 800 mm
