RS PRO Steel Black Powder Coating Door Bolt
- RS Stock No.:
- 254-9978
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 29 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €7.01 |
5 - 9 | €6.88 |
10 - 24 | €6.31 |
25 + | €5.94 |
*price indicative
- RS Stock No.:
- 254-9978
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | Steel | |
Finish | Black Powder Coating | |
Padlockable | No | |
Length | 203mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material Steel | ||
Finish Black Powder Coating | ||
Padlockable No | ||
Length 203mm | ||
Related links
- RS PRO Steel Black Powder Coating Door Bolt
- RS PRO Steel Epoxy Powder Coated Door Bolt
- RS PRO Steel Epoxy Powder Coated Door Bolt, 160 x 38mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 260 x 45mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 310 x 45mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 210 x 45mm
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- RS PRO Steel Padlockable Door Bolt