RS PRO Steel Galvanised Door Bolt 175 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.73

(exc. VAT)

€40.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€32.73
5 - 9€31.10
10 - 29€29.46
30 +€27.46

*price indicative

RS Stock No.:
894-6724
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Product Type

Door Bolt

Finish

Galvanised

Sub Type

Foot Bolt

Padlockable

No

Length

175mm

Mounting Hole Diameter

8 mm

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Galvanised Foot Bolt


Use this robust foot bolt to secure internal swing or sliding doors. This high-quality door bolt is made from steel with a galvanised finish which can easily be installed vertically at the foot of a door or gate. During operation, it creates a strong security lock between the door and the floor.

Features and Benefits


  • Robust foot bolt

  • Made from steel

  • Galvanised

  • Supplied with the strike plate

  • Suitable for gates or doors

  • You may also like


  • RS PRO Epoxy Black Foot Bolt – RS stock no: 894-6727

  • Application


  • Farm gates

  • Outhouses

  • Garages

  • Livestock enclosures

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy