RS PRO Steel Epoxy Powder Coated Door Bolt 175 mm
- RS Stock No.:
- 894-6727
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€16.57
(exc. VAT)
€20.38
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.57 |
| 5 - 9 | €15.75 |
| 10 - 29 | €14.92 |
| 30 + | €13.93 |
*price indicative
- RS Stock No.:
- 894-6727
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Epoxy Powder Coated | |
| Sub Type | Foot Bolt | |
| Padlockable | No | |
| Length | 175mm | |
| Mounting Hole Diameter | 8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Epoxy Powder Coated | ||
Sub Type Foot Bolt | ||
Padlockable No | ||
Length 175mm | ||
Mounting Hole Diameter 8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Epoxy Black Foot Bolt
Use this robust foot bolt to secure internal swing or sliding doors. This high-quality door bolt is made from steel with an epoxy black finish which can easily be installed vertically at the foot of a door or gate. During operation, it creates a strong security lock between the door and the floor.
Features and Benefits
You may also like
Applications
Related links
- RS PRO Steel Epoxy Powder Coated Door Bolt 260 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 110 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 160 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 210 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 200 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 310 mm
- RS PRO Steel Black Powder Coated Door Bolt 203 mm 203 mm
- RS PRO Steel Black Powder Coated Door Bolt 304 mm 304 mm
