FlexLink Ball Latch Kit XD 44 mm Slot
- RS Stock No.:
- 249-0332
- Mfr. Part No.:
- XDEL 60 BA
- Manufacturer:
- FlexLink
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-0332
- Mfr. Part No.:
- XDEL 60 BA
- Manufacturer:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Ball Latch Kit | |
| Sub Type | Ball Latch Kit | |
| Compatible Groove Size | 44 mm | |
| Product System | XD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Ball Latch Kit | ||
Sub Type Ball Latch Kit | ||
Compatible Groove Size 44 mm | ||
Product System XD | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE

Ball Latch Lock Kit
Can be placed at any desired position in the frame work, providing a positive Catch for enclosure doors etc. Ball catch and fasteners included.
Related links
- FlexLink Handle XD 44 mm Slot, 5.5 mm Strut Profile
- RS PRO Ball Latch Kit BPS 15 mm Slot, 15 mm Strut Profile
- FlexLink Aluminium Ball Latch Kit XC, 11 mm Strut Profile
- FlexLink M5 T-Slot Nut Strut Profile 22 to 44 mm², Groove Size 5.5 mm
- FlexLink Silver Aluminium Strut Profile 44 x 44 mm 5.6 mm Groove Series XD
- FlexLink Silver Aluminium Strut Profile 44 x 44 mm 5.6 mm Groove Series XD
- FlexLink Anodised Aluminium Switch Kit XC 6 mm Slot, 11 mm Strut Profile
- FlexLink Silver Aluminium Strut Profile 22 x 44 mm 5.6 mm Groove Series XD
