Hoyles Stop n Search Door Entry including Random Person Selector
- RS Stock No.:
- 716-6551
- Mfr. Part No.:
- TAG2
- Manufacturer:
- Hoyles
Subtotal (1 unit)*
€129.99
(exc. VAT)
€159.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.99 |
*price indicative
- RS Stock No.:
- 716-6551
- Mfr. Part No.:
- TAG2
- Manufacturer:
- Hoyles
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoyles | |
| System Type | Random Person Selector | |
| Product Type | Door Entry | |
| Series | Stop n Search | |
| Supply Voltage | 12V | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Height | 175mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Hoyles | ||
System Type Random Person Selector | ||
Product Type Door Entry | ||
Series Stop n Search | ||
Supply Voltage 12V | ||
Width 125mm | ||
Standards/Approvals No | ||
Height 175mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- GB

Stop n Search TAG2
The TAG 2 can be wall or desk mounted. It has a heavy duty button that can be extended to a remote point if necessary. Stop n Search can be used on leaving or entering premises where staff pilfering is suspected or the carrying of weapons or drugs may be a problem. The selection frequency is set up on installation but can be changed to suit changing circumstances. The selection frequency can be set as 2, 5, 10, 20, 30, 50, 70 or 90 percent. If for example a selection frequency of 30% is used then 30 in 100 people would be selected randomly. It is impossible to control the randomness or create a guessable pattern. The software generates a selection if the button is permanently pressed in order to deter users from trying to disable the system. A facility is incorporated to allow a no search condition if staff are not available to conduct a search but still give the impression that the random search regime is in use. Stop n Search is invaluable to management and provides reassurance that if you are subjected to a search regime it is at least carried out randomly and that no one is being singled out for special treatment. The battery powered TAG2 is supplied with 3 x AA alkaline batteries with a life in excess of 2 years dependant upon use.
Audible bleep and LED indicator
Remote indication option
Adjustable selection frequency
Touch button or remote input
Related links
- Hoyles Interguard Door Entry including Door Inter Lock Controller
- Deltaco Door Entry including Smart Home Door Bell
- RS PRO Door Entry including Facial Recognition with Infrared Thermometer
- Reolink VDW5MM64 Door Entry including Smart Home Door Bell
- Reolink VDP5M Door Entry including Smart Home Door Bell
- Reolink DB2K03M64 Door Entry Hand including Door Entry System
- RS PRO Door Entry Button including Facial Recognition Intercom
- RS PRO Door Entry Button including Access Control Kit
