Honeywell Technologies Door Micro Switch Plunger, SPDT 10 A, 82 °C, -37 °C
- RS Stock No.:
- 842-6283
- Distrelec Article No.:
- 303-01-268
- Mfr. Part No.:
- 1DM21
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 842-6283
- Distrelec Article No.:
- 303-01-268
- Mfr. Part No.:
- 1DM21
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Door Micro Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | SPDT | |
| Contact Current | 10A | |
| Terminal Type | Quick Connect | |
| Housing Material | PET | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 4.17N | |
| Series | DM/DP | |
| Width | 17.27mm | |
| Standards/Approvals | CSA, RoHS, UL, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Length | 31.71mm | |
| Minimum Operating Temperature | -37°C | |
| Maximum Operating Temperature | 82°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Door Micro Switch | ||
Actuator Type Plunger | ||
Contact Configuration SPDT | ||
Contact Current 10A | ||
Terminal Type Quick Connect | ||
Housing Material PET | ||
Mechanical Life 1000000Operations | ||
Operating Force 4.17N | ||
Series DM/DP | ||
Width 17.27mm | ||
Standards/Approvals CSA, RoHS, UL, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Length 31.71mm | ||
Minimum Operating Temperature -37°C | ||
Maximum Operating Temperature 82°C | ||
- COO (Country of Origin):
- MX
Honeywell DM/DP Series Snap-in Panel Mount Switch
The DM/DP series has been designed for applications requiring a snap-action switch in either a basic or manual configuration. Instillation has been simplified with the use of quick connect terminals and a snap-in panel mount housing. Various options are available including momentary or alternate actions and single or double-pole. The DM accepts a button for manual operation. The DP has plungers for basic operation.
Potential Applications:
Appliance door lights
Door interlocks
Stop/start switches
Features
Attractive, rugged snap-in panel mount design - easy installation
Choice of momentary, alternate push-pull or pull-to-cheat operation
Quick-connect terminals
Expected mechanical life: 1 million operations, 95% survival
Standards
UL and CSA
Related links
- Honeywell Technologies Door Micro Switch Plunger 82 °C, -37 °C
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- Aratas Door Micro Switch Plunger 85 °C, -25 °C
- C & K Door Micro Switch Plunger 85 °C, -40 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- Aratas Door Micro Switch Plunger 60 °C, -30 °C
