- RS Stock No.:
- 234-0856
- Mfr. Part No.:
- 40040 ZI
- Manufacturer:
- Savigny
16 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€18.91
(exc. VAT)
€23.26
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €18.91 | €9.455 |
*price indicative |
- RS Stock No.:
- 234-0856
- Mfr. Part No.:
- 40040 ZI
- Manufacturer:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Savigny flexible toggle latch with a flat profile that is especially suitable for use in areas of low clearance. The latch folds flat in the open position to minimize the risk of accidental damage. It can be used for gripping in a groove without use of the catch plate. It can be welded or installed with M3 screw fixing. Its supplied with dimensions template for marking out + catch plate.
Zinc Plated Finish
Material is Steel
Approximate mounting dimension with catch plate is 42,1mm for a tension of approx. 250 daN
Maximum tension in use is 350 daN
Material is Steel
Approximate mounting dimension with catch plate is 42,1mm for a tension of approx. 250 daN
Maximum tension in use is 350 daN
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Zinc |
Lockable | No |
Spring Loaded | No |
Latch Type | Toggle Latch |
Operating Tension | 3.5kN |
Dimensions | 111 x 49 x 10.5mm |