Savigny Stainless Steel Toggle Latch, 111 x 49 x 10.5mm
- RS Stock No.:
- 186-1424
- Mfr. Part No.:
- 40040 GIB
- Manufacturer:
- Savigny
Bulk discount available
Price 1 Pack of 2**
€43.58
(exc. VAT)
€53.60
(inc. VAT)
33 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 4 | €43.58 | €21.79 |
5 - 9 | €41.40 | €20.70 |
10 - 29 | €39.22 | €19.61 |
30 + | €36.56 | €18.28 |
**price indicative
Related links
- Savigny Steel No Toggle Latch, 111 x 49 x 10.5mm
- Savigny Stainless Steel Toggle Latch, 30 x 19.5 x 6.5mm
- Savigny Stainless Steel Toggle Latch, 82 x 32 x 20mm
- Savigny Stainless Steel 86.7 x 48 x 15.5mm
- Savigny Steel Toggle Latch
- Savigny Stainless Steel 91 x 27 x 16.5mm
- Savigny Stainless Steel 53 x 35 x 17mm
- Savigny Stainless Steel 190 x 5.5 x 19.5mm