Siemens Gate Latch, 68 x 43 x 40mm
- RS Stock No.:
- 287-3466
- Mfr. Part No.:
- 6FB1104-0AT02-0CP0
- Manufacturer:
- Siemens
Price Each**
€35.87
(exc. VAT)
€44.12
(inc. VAT)
Temporarily out of stock - back order for despatch 12-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €35.87 |
**price indicative
- RS Stock No.:
- 287-3466
- Mfr. Part No.:
- 6FB1104-0AT02-0CP0
- Manufacturer:
- Siemens
Related links
- Siemens Gate Latch, 68 x 43 x 40mm
- Siemens Gate Latch, 72 x 61 x 51mm
- Werma 90dB Panel Mount Continuous Internal Piezo Buzzer 24V ac/dc Max
- Werma 90dB Panel Mount Continuous 43 x 40mm, 24V ac/dc Max
- PrismaSeT P Series Side Panel for Use with PrismaSeT PrismaSeT P...
- Siemens SIDOOR Series Mounting Plate for Use with Geared Motors,...
- XVTL Series Metal Bracket for Use with SASY60i Vertical, 233 x 43 x 43mm
- Siemens 6FB1104-0AT02-0AB0 Timing Belt 12mm Width