Steinbach & Vollman Polyamide Toggle Latch, 84 x 36 x 46mm
- RS Stock No.:
- 491-3219
- Manufacturer:
- Steinbach & Vollman
Bulk discount available
Price Each**
€12.33
(exc. VAT)
€15.17
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €12.33 |
5 - 9 | €11.70 |
10 - 19 | €11.04 |
20 + | €10.34 |
**price indicative
Related links
- RS PRO Stainless Steel Toggle Latch, 84 x 32 x 17mm
- Steinbach & Vollman Toggle Latch, 116 x 46 x 27mm
- Steinbach & Vollman Die Cast Zinc Lockable Toggle Latch, 190 x 28 x 31mm
- Breadboard Breadboard 84 x 36 x 8mm
- Steinbach & Vollman Black Polyamide Handle 170 mm Height, 45mm Width
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 84 x 36 x 56mm
- RS PRO Stainless Steel Toggle Latch, 116 x 36 x 14mm
- RS PRO Die Cast Zinc Lockable Toggle Latch, 92 x 36 x 27mm