Electro PJP DevBoard0400 Breadboard 8 mm 36mm 84 mm
- RS Stock No.:
- 287-9142
- Mfr. Part No.:
- DevBoard0400
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€22.11
(exc. VAT)
€27.20
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.11 |
*price indicative
- RS Stock No.:
- 287-9142
- Mfr. Part No.:
- DevBoard0400
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Breadboard | |
| Length | 84mm | |
| Width | 36mm | |
| Height | 8mm | |
| Standards/Approvals | European regulation 2017/821 Conflict minerals, European regulation n1907/2006 REACH, European Directive 2015/863/EU, European Directive RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Breadboard | ||
Length 84mm | ||
Width 36mm | ||
Height 8mm | ||
Standards/Approvals European regulation 2017/821 Conflict minerals, European regulation n1907/2006 REACH, European Directive 2015/863/EU, European Directive RoHS 2011/65/EU | ||
- COO (Country of Origin):
- FR
The Electro PJP Solderless Breadboard is a range of solderless reusable breadboards dedicated to electronics didactic and experimental applications, engineering and hobbying.
400 solderless tie points
Minimum size
Cheapness
Related links
- Steinbach & Vollman Polyamide 84 mm 36mm 46 mm
- RS PRO Breadboard Breadboard 8 mm 67mm 174.2 mm
- RS PRO Breadboard Breadboard 8 mm 35.2mm 47.2 mm
- RS PRO Breadboard Breadboard 8 mm 41mm 173.6 mm
- RS PRO Breadboard Breadboard 8 mm 54.6mm 165.2 mm
- Electro PJP DevBoard2390 Breadboard 27 mm 175mm 230 mm
- Electro PJP DevBoard3220 Breadboard 27 mm 210mm 240 mm
- Electro PJP DevBoard0555 Breadboard 12 mm 50mm 117 mm
