- RS Stock No.:
- 726-4141
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€10.59
(exc. VAT)
€13.03
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €10.59 | €5.295 |
5 - 9 | €10.05 | €5.025 |
10 - 29 | €9.54 | €4.77 |
30 + | €8.90 | €4.45 |
*price indicative |
- RS Stock No.:
- 726-4141
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Basic Toggle Latch
A standard toggle latch to be used as a conventional clamping device
No strike plate is required due to curvature of linkage
Zinc plated steel
No strike plate is required due to curvature of linkage
Zinc plated steel
Specifications
Attribute | Value |
---|---|
Material | Steel |
Latch Type | Toggle Latch |
Dimensions | 64 x 28.7 x 14mm |
Depth | 14 mm |
Length | 64mm |
Width | 29mm |