- RS Stock No.:
- 726-4150
- Manufacturer:
- RS PRO
82 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€26.92
(exc. VAT)
€33.11
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €26.92 | €13.46 |
5 - 9 | €25.57 | €12.785 |
10 - 29 | €24.22 | €12.11 |
30 + | €22.57 | €11.285 |
*price indicative |
- RS Stock No.:
- 726-4150
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS PRO Large Zinc Plated Steel Adjustable Toggle Latch
RS PRO large zinc plated steel toggle latch which has a length of 121.6 mm and a width of 42 mm.
Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.
RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.
Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.
RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.
Features and Benefits:
Threaded hook allows for 21 mm adjustment in assembly and for re-tensioning of gaskets after time in service
Working tension 35 daN when assembled with catch plate with dimension X between 75 and 96 mm as shown on RS PRO Datasheet drawing
Maximum operating tension 400 daN
Maximum tension before permanent deformation 600 daN
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener
Working tension 35 daN when assembled with catch plate with dimension X between 75 and 96 mm as shown on RS PRO Datasheet drawing
Maximum operating tension 400 daN
Maximum tension before permanent deformation 600 daN
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener
Typical Applications:
Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery
Cases and containers
Enclosures
Industrial machinery
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Supplied with
Catch plate
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Zinc |
Adjustable | Yes |
Operating Tension | 4kN |
Latch Type | Toggle Latch |
Dimensions | 121 x 42mm |
Length | 121mm |
Width | 42mm |