RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m

Subtotal (1 reel of 20 metres)*

€218.70

(exc. VAT)

€269.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€218.70€10.935

*price indicative

RS Stock No.:
175-2560
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

20m

Insert Type

D-Type

Width

16 mm

Height

32.5mm

Product Type

Edge Protection

Sub Type

Edge Protection

Material

Ethylene Propylene Diene Monomer

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
GB
RS PRO edging strip measuring 32.5 x 16 mm, is used to reduce noise and wear resulting from vibration and protect from dust and moisture. This soft sponge rubber sealing strip comes with steel wire insert. The strip provides edge protection for sheet material e.g. door panels.

Related links