RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS Stock No.:
- 175-2563
- Distrelec Article No.:
- 304-18-132
- Manufacturer:
- RS PRO
Subtotal (1 reel of 20 metres)*
€108.88
(exc. VAT)
€133.92
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €108.88 | €5.444 |
*price indicative
- RS Stock No.:
- 175-2563
- Distrelec Article No.:
- 304-18-132
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Insert Type | D-Type | |
| Height | 11.5mm | |
| Product Type | Edge Protection | |
| Sub Type | Edge Protection | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Insert Type D-Type | ||
Height 11.5mm | ||
Product Type Edge Protection | ||
Sub Type Edge Protection | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Black Brush Strip, 20 m x 12 mm x 6 mm
Remove the hazard of sharp metal edges with this rubber brush strip from RS PRO. It fits easily to steel sheets and panels to protect the metal from wear and reduce the risk of injury.
The rubber strip can be quickly clamped to sheets by hand without needing any adhesive or tools. This also makes it easy to detach and means there's no sticky glue to remove from the metal. The product is made from EPDM (ethylene propylene diene monomer) sponge rubber, which is highly resistant to abrasion and compression. The strip is extremely unlikely to tear, even under strain. EPDM sponge rubber is also resistant to weathering, which makes this seal a good choice for window frames.
This protective strip is suitable for use with door panels, engineering components and industrial machinery. It's ideal for both private and commercial applications.
Features and Benefits
• Black colour
• Length of 20 m
• Height of 12 mm
• Width of 6 mm
• Temperature range of -40°C to +120°C
• Clamping range of 1.2-1.8 mm
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
