- RS Stock No.:
- 175-2567
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price 1 Reel of 20 Metre(s)
€149.34
(exc. VAT)
€183.69
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €149.34 | €7.467 |
*price indicative |
- RS Stock No.:
- 175-2567
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Black Brush Strip, 20 m x 15 mm x 14.8 mm
Soften the edges of sharp metal panels with this brush strip from RS PRO. In addition to doors and cabinets, you can also attach it to exposed metal areas on car frames to protect them from wear as well as prevent nearby components from getting damaged.
The strip is composed of robust rubber, which absorbs vibration and in turn helps slow down wear-and-tear. This prevents actions such as the opening and closing of a car door from affecting the metal sheets. A steel wire inside the strip offers reinforcement to ensure it stays in place. It has grooved inner rubber clamps so you can manually fit the strip to panels with very little effort.
As this seal can be exposed to temperatures of up +120°C, it's suitable to use with hot industrial machinery. It's been sulphur-cured to enhance its longevity for a long working life.
The strip is composed of robust rubber, which absorbs vibration and in turn helps slow down wear-and-tear. This prevents actions such as the opening and closing of a car door from affecting the metal sheets. A steel wire inside the strip offers reinforcement to ensure it stays in place. It has grooved inner rubber clamps so you can manually fit the strip to panels with very little effort.
As this seal can be exposed to temperatures of up +120°C, it's suitable to use with hot industrial machinery. It's been sulphur-cured to enhance its longevity for a long working life.
Features and Benefits
Black colour
Made from EPDM (ethylene propylene diene monomer) sponge rubber
Height of 15 mm
Length of 20 m
Width of 14.8 mm
Made from EPDM (ethylene propylene diene monomer) sponge rubber
Height of 15 mm
Length of 20 m
Width of 14.8 mm
Specifications
Attribute | Value |
---|---|
Length | 20m |
Width | 14.8mm |
Height | 14.9mm |
Product Type | Edge Protection |
Material | EPDM |
Clamping Range | 4 → 6mm |
Colour | Black |