RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS Stock No.:
- 175-2568
- Manufacturer:
- RS PRO
Subtotal (1 reel of 20 metres)*
€118.96
(exc. VAT)
€146.32
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €118.96 | €5.948 |
*price indicative
- RS Stock No.:
- 175-2568
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insert Type | D-Type | |
| Length | 20m | |
| Height | 9.7mm | |
| Sub Type | Edge Protection | |
| Product Type | Edge Protection | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insert Type D-Type | ||
Length 20m | ||
Height 9.7mm | ||
Sub Type Edge Protection | ||
Product Type Edge Protection | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Black EPDM Edge Protector Strip, 20m
A high-quality flexible edge protector strip or edging strip designed as a simple way to cover and protect the sharp edges of sheet material and reduce noise and vibration.;The edge protector has a robust design which consists of a U shaped metal insert strip covered in a black EPDM rubber coating. The edge protection strip is simply pressed into place by hand and held in place by the protectors wire insert. There is no need for any additional preparatory work, tooling or adhesives.
Features and Benefits
Edge protector
EPDM rubber
Wire insert
-40 to +100°C temperature range
1 – 2mm clamping range
20m length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 10 m
- RS PRO, Black Ethylene Propylene Diene Monomer
- RS PRO Black Low Smoke Zero Halogen
- RS PRO Black Nitrile Rubber (NBR) Edge Protection, 20 m
- RS PRO Black Polyvinyl Chloride Edge Protection, 20 m
- RS PRO 20 mm ID Black Mild Steel P-Clip
- RS PRO 22 mm ID Black Mild Steel P-Clip
