RS PRO Black Nitrile Rubber (NBR) Edge Protection, 20 m
- RS Stock No.:
- 175-2572
- Manufacturer:
- RS PRO
Subtotal (1 reel of 20 metres)*
€239.59
(exc. VAT)
€294.70
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €239.59 | €11.98 |
*price indicative
- RS Stock No.:
- 175-2572
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insert Type | D-Type | |
| Length | 20m | |
| Width | 11mm | |
| Height | 15mm | |
| Sub Type | Edge Protection | |
| Product Type | Edge Protection | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insert Type D-Type | ||
Length 20m | ||
Width 11mm | ||
Height 15mm | ||
Sub Type Edge Protection | ||
Product Type Edge Protection | ||
Material Nitrile Rubber (NBR) | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Black Nitrile Rubber with steel wire insert. Provides edge protection to sheet material and reduces noise and wear resulting from vibrations. Oil Resistant Temperature range -40 to +100°C.
Related links
- RS PRO Black Nitrile Rubber (NBR) Edge Protection, 20 m
- RS PRO Black Polyvinyl Chloride Edge Protection, 20 m
- RS PRO Black Polyvinyl Chloride 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- RS PRO Black Nitrile Rubber Sheet 12.5MPa, 110 °C
- RS PRO Black Nitrile Rubber Sheet 12.5MPa, 110 °C
- RS PRO Black Nitrile Rubber Sheet 12.5MPa, 110 °C
- RS PRO Black Nitrile Rubber Sheet 13MPa, 70 °C
