Saint-Gobain Industrial & Consumer Solutions Grey Silicone Sealing Strip, 25 m
- RS Stock No.:
- 283-5674
- Mfr. Part No.:
- 664007
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)*
€363.64
(exc. VAT)
€447.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.64 |
*price indicative
- RS Stock No.:
- 283-5674
- Mfr. Part No.:
- 664007
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain Industrial & Consumer Solutions | |
| Length | 25m | |
| Material | Silicone | |
| Product Type | Sealing Strip | |
| Colour | Grey | |
| Standards/Approvals | NF ISO 37, NF ISO 2781, NF ISO 7619-1 | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Length 25m | ||
Material Silicone | ||
Product Type Sealing Strip | ||
Colour Grey | ||
Standards/Approvals NF ISO 37, NF ISO 2781, NF ISO 7619-1 | ||
- COO (Country of Origin):
- FR
The Saint-Gobain Industrial & Consumer Solutions door seal Profile Versilic describes a cord comes in a 50-meter coil or spool.
Color is Grey
Mineral fillers
Related links
- Saint-Gobain Industrial & Consumer Solutions Grey Silicone Sealing Strip, 50 m
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring 50 m Length
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord 50 m Length
- Saint-Gobain Silicone 6 mm ID Transparent, 25 m
- Saint-Gobain Silicone 5 mm ID Transparent, 25 m
