Chemelex Black Polyolefin Edge Protection, 1.2 m
- RS Stock No.:
- 283-6109
- Distrelec Article No.:
- 302-46-179
- Mfr. Part No.:
- TPEM-NR7-0-STK
- Manufacturer:
- Chemelex
Subtotal (1 unit)*
€23.11
(exc. VAT)
€28.43
(inc. VAT)
In Stock
- 236 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.11 |
*price indicative
- RS Stock No.:
- 283-6109
- Distrelec Article No.:
- 302-46-179
- Mfr. Part No.:
- TPEM-NR7-0-STK
- Manufacturer:
- Chemelex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemelex | |
| Length | 1.2m | |
| Width | 900μm | |
| Sub Type | Bend Radius | |
| Product Type | Edge Protection | |
| Material | Polyolefin | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Length 1.2m | ||
Width 900μm | ||
Sub Type Bend Radius | ||
Product Type Edge Protection | ||
Material Polyolefin | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Heat Shrink Edge is a cutting-edge solution for user's technical needs. With top-notch features and unparalleled performance, this product is the perfect choice for professionals in the field.
Precision engineering for accurate results
Durable design for long-lasting usage
Easy to install and use
Optimized performance for maximum efficiency
Related links
- TE Connectivity Black Polyolefin Edge Protection, 1.2 m
- TE Connectivity Heat Shrink Tubing TPEM Series
- TE Connectivity Rayrim-NR7-0-SP
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing CGPT Series
- RS PRO Black Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 49mm x 14 mm
- RS PRO Yellow Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 470mm x 14 mm
