RS PRO Black Aluminium, Nylon Brush Strip, 60 mm
- RS Stock No.:
- 326-9937
- Distrelec Article No.:
- 304-19-303
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€64.19
(exc. VAT)
€78.95
(inc. VAT)
In Stock
- Plus 176 unit(s) shipping from 23 November 2026
- Plus 86 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.19 |
*price indicative
- RS Stock No.:
- 326-9937
- Distrelec Article No.:
- 304-19-303
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 60mm | |
| Insert Type | Looped | |
| Width | 12.1mm | |
| Height | 34mm | |
| Product Type | Brush Strip | |
| Sub Type | 180° h-Profile | |
| Material | Aluminium, Nylon | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 60mm | ||
Insert Type Looped | ||
Width 12.1mm | ||
Height 34mm | ||
Product Type Brush Strip | ||
Sub Type 180° h-Profile | ||
Material Aluminium, Nylon | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
RS PRO Aluminium Brush Strip (1m)
From RS Pro a high-quality brush strip or brush seal which is a type of draught excluder designed to seal the gap between the bottom of a door and the floor to prevent draughts and keep in heat. As well as draught proofing, this brush strip also helps prevent dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The brush strip consists of an aluminium carrier with a 180° mounting angle containing a brush made up of a row of black nylon bristles. The strip can be cut to size to provide an accurate fit to any door
Key Features and Benefits
• Robust design with aluminium carrier
• 180° mounting angle
• Easy to assemble
• The strip can be cut to size using hacksaw or bolt cutters
• -50°C to +100°C temperature range
• Resistant to most common solvents
• Supplied in 1m lengths
• Resistant to most common solvents
Applications
This brush strip seal can be used to provide draught proofing on a wide range of door types in both domestic and industrial premises including hinged, folding and sliding doors. The design of brush strips with their flexible bristles also makes them ideal for use on uneven floors.;Industrial applications for this brush strip include:;• Revolving doors;• Roller shutters;• Loading bay doors;Domestic applications for this brush strip include:;• Household doors;• Garage doors;• Sheds;• Kennel doors;Frequently Asked Questions;How Do I Fit a Brush Strip?;These brush strips are easy to fit, simply measure the width of the closed door, then, with a hacksaw or cutters cut the aluminium brush strip to size. Position the strip up against the bottom of the door and screw into position. The brush bristles have to overhang the bottom of the door so they meet the floor surface and totally seal the gap
