Guitel Hervieu White Rubber Door Stop, 31 mm Diameter, 35 mm Long

Subtotal (1 pack of 20 units)*

€31.55

(exc. VAT)

€38.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€31.55€1.578

*price indicative

RS Stock No.:
348-819
Mfr. Part No.:
702233
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Mount Type

Door Mount

Product Type

Door Stop

Material

Rubber

Colour

White

Diameter

31mm

Length

35mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu Door stopper in white color features 31mm diameter, with non-marking rubber. High form 35mm.

To be fixed to the floor or the wall to protect the wall

Screws not included

Also serves as a simple bumper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy