Tesa 4962 Translucent Double Sided Tape, 14N/cm 8N/cm, Non-Woven Backing, 12mm x 50 m
- RS Stock No.:
- 207-770
- Mfr. Part No.:
- 04962-00004-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€15.20
(exc. VAT)
€18.70
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.20 |
*price indicative
- RS Stock No.:
- 207-770
- Mfr. Part No.:
- 04962-00004-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Non-Woven | |
| Tape Type | Adhesive Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 160μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 14N/cm | |
| Trade Name | 4962 | |
| Tensile Strength | 8N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 10993-5, ISO 10993-10, VDA278 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Non-Woven | ||
Tape Type Adhesive Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 160μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 14N/cm | ||
Trade Name 4962 | ||
Tensile Strength 8N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 10993-5, ISO 10993-10, VDA278 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 0.16mm thickness, 12mm Width - 04962-00004-00
This double-sided tape provides a thin, translucent adhesive solution for bonding tasks across a wide temperature range. It combines an acrylic adhesive with a non-woven backing to deliver steady performance where clean, low-profile joins are required. The product is suitable for environments that demand resistance to extreme temperatures and consistent adhesion over extended lengths.
Features and Benefits:
• 14 N/cm adhesion strength gives secure, long-lasting bonds
• 8 N/cm tensile strength resists shear and peel stresses
• -40°C to 200°C operating range supports thermal cycling
• 0.16 mm thickness maintains a slim, unobtrusive joint
• Non-woven backing enables conformability to irregular surfaces
• 8 N/cm tensile strength resists shear and peel stresses
• -40°C to 200°C operating range supports thermal cycling
• 0.16 mm thickness maintains a slim, unobtrusive joint
• Non-woven backing enables conformability to irregular surfaces
Applications
• Suitable for fixing components in electronic assemblies
• Ideal for high-temperature masking and lamination tasks
• Used with medical devices requiring biocompatibility checks
• Can be used for industrial bonding in thermal environments
• Suitable for general-purpose mounting where translucency is needed
• Ideal for high-temperature masking and lamination tasks
• Used with medical devices requiring biocompatibility checks
• Can be used for industrial bonding in thermal environments
• Suitable for general-purpose mounting where translucency is needed
What adhesive chemistry is used and why is it chosen?
An acrylic adhesive is used for its balanced tack and shear properties suitable for varied substrates.
How long is the supply length on a roll?
Each roll provides a continuous 50 m length for extended application runs.
What indications of biocompatibility exist for this product?
It holds ISO 10993-5 and ISO 10993-10 approvals relevant to cytotoxicity and irritation testing.
Which backing material affects application flexibility?
A non-woven backing gives the tape improved conformability to uneven surfaces.
Related links
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 19mm x 50 m
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 38mm x 50 m
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 25mm x 50 m
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 100mm x 50 m
- Tesa 4959 Translucent Double Sided Tape Non-Woven Backing, 12mm x 50 m
- Tesa 4959 Translucent Double Sided Tape Non-Woven Backing, 12mm x 100 m
- Tesa 4959 Translucent Double Sided Tape Non-Woven Backing, 15mm x 100 m
- Tesa 4959 Translucent Double Sided Tape Non-Woven Backing, 19mm x 100 m
