Tesa 51570 Brown Double Sided Tape, 13N/cm, Non-Woven Backing, 19mm x 50 m
- RS Stock No.:
- 207-922
- Mfr. Part No.:
- 51570-00006-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.20 |
*price indicative
- RS Stock No.:
- 207-922
- Mfr. Part No.:
- 51570-00006-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Non-Woven Tape | |
| Backing Material | Non-Woven | |
| Product Type | Double Sided Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 110μm | |
| Colour | Brown | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 51570 | |
| Adhesion Strength | 13N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Non-Woven Tape | ||
Backing Material Non-Woven | ||
Product Type Double Sided Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 110μm | ||
Colour Brown | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 51570 | ||
Adhesion Strength 13N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Double Sided Tape, 19mm Width, 50m Length - 51570-00006-00
This double-sided tape provides a discreet bonding solution for interior and light industrial tasks where a thin, backed adhesive is required. It combines a soft non-woven backing with a synthetic rubber adhesive to form an unobtrusive brown tape suited to applications needing a slim profile and steady adhesion across a broad temperature range.
Features and Benefits:
• 13N/cm adhesion strength delivers strong holding force
• 0.11mm thickness keeps joints low-profile
• Non-woven backing allows conformity to uneven surfaces
• Synthetic rubber adhesive ensures immediate grab on substrates
• Operates between -40 and 80°C for varied environments
• 0.11mm thickness keeps joints low-profile
• Non-woven backing allows conformity to uneven surfaces
• Synthetic rubber adhesive ensures immediate grab on substrates
• Operates between -40 and 80°C for varied environments
Applications
• Ideal for mounting signage on flat panels
• Suitable for securing carpets and floorcoverings
• Used with trims and mouldings in interiors
• Can be used for temporary or permanent mounting tasks
• Suitable for industrial mounting and assembly operations
• Suitable for securing carpets and floorcoverings
• Used with trims and mouldings in interiors
• Can be used for temporary or permanent mounting tasks
• Suitable for industrial mounting and assembly operations
What backing material contributes to flexibility?
The backing is non-woven fabric which provides conformity over textured surfaces.
How does the adhesive perform during initial placement?
The synthetic rubber formulation offers Rapid tack for instant contact adhesion.
What colour is the tape and how might that affect visibility?
It is brown, offering a low-contrast appearance against darker substrates.
What temperature extremes can it withstand during service?
It remains serviceable from -40°C up to 80°C.
What roll length and width are supplied for planning usage?
Each roll measures 50m long and 19mm wide.
Related links
- Tesa 51570 Brown Double Sided Tape Non-Woven Backing, 25mm x 50 m
- Tesa 51570 Brown Double Sided Tape Non-Woven Backing, 50mm x 50 m
- Tesa 51570 Brown Double Sided Tape Non-Woven Backing, 12mm x 50 m
- Tesa 51571 Translucent Double Sided Cloth Tape Non-Woven Backing, 19mm x 50 m
- Tesa 51571 Translucent Double Sided Cloth Tape Non-Woven Backing, 38mm x 50 m
- Tesa 51571 Translucent Double Sided Tape Non-Woven Backing, 50mm x 50 m
- Tesa 51571 Translucent Non-Woven Tape Non-Woven Backing, 25mm x 50 m
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 19mm x 50 m
