Tesa 51903 Transparent Double Sided Tape, 3N/cm 35N/cm, Polyvinyl Chloride Film Backing, 25mm x 66 m
- RS Stock No.:
- 664-992
- Mfr. Part No.:
- 51903-00002-00
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 664-992
- Mfr. Part No.:
- 51903-00002-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polyvinyl Chloride Film | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 86μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 51903 | |
| Adhesion Strength | 3N/cm | |
| Tensile Strength | 35N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polyvinyl Chloride Film | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Width 25mm | ||
Length 66m | ||
Thickness 86μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 51903 | ||
Adhesion Strength 3N/cm | ||
Tensile Strength 35N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 51903 Tape is a double-sided adhesive tape, consisting of a PVC-film without liner. The adhesive on both sides is exactly balanced, so that tesa 51903 tape can be unwound easily, even after long periods in storage.
Double sided tape without liner
Different adhesion values on each side
Adhesive on each side is precisely balanced
Related links
- Tesa 51903 Transparent Adhesive Tape Polyvinyl Chloride Film Backing, 12mm x 66 m
- Tesa 51903 Transparent Adhesive Tape Polyvinyl Chloride Film Backing, 38mm x 25 m
- Tesa 4934 Translucent Double-Sided Fabric Tape Cloth Backing, 50mm x 25 m
- Tesa 4934 White Double Sided Tape Fabric Backing, 25mm x 25 m
- Tesa 4934 White Double Sided Tape Fabric Backing, 25mm x 100 m
- Tesa 54411 Transparent Duct & Cloth Tape Ionomer Backing
- Tesa 4963 Transparent Double Sided Tape Polyvinyl Chloride Film Backing, 50mm x 50 m
- Tesa 4963 Transparent Double Sided Tape Polyvinyl Chloride Film Backing, 12mm x 50 m
