Tesa 04954-00035-00 White Double Sided Tape, 0.43mm Thick, 5.7 N/cm, Cloth Backing, 19mm x 50m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€140.51

(exc. VAT)

€172.83

(inc. VAT)

RS Stock No.:
665-052
Mfr. Part No.:
04954-00035-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Cloth

Tape Type

Adhesive Tape

Width

19mm

Length

50m

Thickness

0.43mm

Colour

White

Adhesion Strength

5.7 N/cm

Model Number

04954-00035-00

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4954 tape is a high-performance double-sided tape designed for demanding industrial applications. It features a cloth backing and a natural rubber adhesive, offering extremely high shear strength and excellent initial tack. The tape is equipped with a creped silicone paper liner, facilitating easy handling and application.

Extremely high shear strength
Very good tack
Creped silicone paper liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy