Tesa 4900 Transparent Double Sided Tape, 3.8N/cm, Transfer Tape Backing, 19mm x 33 m
- RS Stock No.:
- 777-860
- Mfr. Part No.:
- 04900-00062-09
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-860
- Mfr. Part No.:
- 04900-00062-09
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Transfer | |
| Backing Material | Transfer Tape | |
| Product Type | Double Sided Tape | |
| Width | 19mm | |
| Length | 33m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.8N/cm | |
| Trade Name | 4900 | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Transfer | ||
Backing Material Transfer Tape | ||
Product Type Double Sided Tape | ||
Width 19mm | ||
Length 33m | ||
Thickness 50μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.8N/cm | ||
Trade Name 4900 | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tesa 4900 Transparent Double Sided Tape Transfer Tape Backing, 12mm x 33 m
- Tesa 4900 Transparent Double Sided Tape Transfer Tape Backing, 50mm x 100 m
- Tesa 4900 Transparent Double Sided Tape Transfer Tape Backing, 6mm x 50 m
- Tesa 4900 Brown Double Sided Tape 19mm x 55 m
- Tesa 4900 Brown Double Sided Tape 19mm x 100 m
- Tesa 4985 Transparent Double Sided Tape 19mm x 33 m
- Tesa Brown Transfer Tape, 25mm x 100 m
- 3M Scotch Clear Adhesive Transfer Tape 19mm x 33 m
