DUCK TAPE 232603 Clear Double Sided Polyester Tape, Polyester Backing, 38mm x 5 m
- RS Stock No.:
- 238-5581
- Mfr. Part No.:
- 232603
- Manufacturer:
- DUCK TAPE
Subtotal (1 unit)*
€4.65
(exc. VAT)
€5.72
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.65 |
*price indicative
- RS Stock No.:
- 238-5581
- Mfr. Part No.:
- 232603
- Manufacturer:
- DUCK TAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DUCK TAPE | |
| Product Type | Double Sided Polyester Tape | |
| Tape Type | Plastic Tape | |
| Backing Material | Polyester | |
| Width | 38mm | |
| Length | 5m | |
| Thickness | 110μm | |
| Colour | Clear | |
| Adhesive Material | Solvent Based Acrylic | |
| Trade Name | 232603 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DUCK TAPE | ||
Product Type Double Sided Polyester Tape | ||
Tape Type Plastic Tape | ||
Backing Material Polyester | ||
Width 38mm | ||
Length 5m | ||
Thickness 110μm | ||
Colour Clear | ||
Adhesive Material Solvent Based Acrylic | ||
Trade Name 232603 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DUCK TAPE double sided tape is for fixing and mounting. It is ideal for use on smooth surfaces. It is also used for long term or permanent bonding and attachment applications, including POP displays and laminating materials.
Width 38 mm
Length 5 m
High strength adhesion
Clear all purpose double sided tape
Related links
- RS PRO F40 Red Double Sided Polyester Tape Polyester Backing, 38mm x 50 m
- RS PRO F40 Red Double Sided Polyester Tape Polyester Backing, 15mm x 50 m
- RS PRO F30 Yellow Double Sided Polyester Tape Polyvinyl Chloride Backing, 38mm x 50 m
- Hi-Bond HB397F Transparent Double Sided Polyester Tape Polyethylene Terephthalate Backing, 38mm x 50
- 3M ATG 904 Clear Double Sided Polyester Tape, 19mm x 55 m
- 3M GPT-020 White Double Sided Polyester Tape 12mm x 50 m
- DUCK TAPE 260507 Clear Double Sided Adhesive Square 50mm x 10 m
- DUCK TAPE 287264 Clear Double Sided Adhesive Square 24mm x 1.5 m
