Tesa 5938 Black Double Sided Cloth Tape, 8N/cm 80N/cm, Cloth Backing, 25mm x 50 m
- RS Stock No.:
- 261-3788
- Mfr. Part No.:
- 05938-00003-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.38 |
*price indicative
- RS Stock No.:
- 261-3788
- Mfr. Part No.:
- 05938-00003-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Cloth | |
| Tape Type | Cloth Tape | |
| Product Type | Double Sided Cloth Tape | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 190μm | |
| Colour | Black | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 8N/cm | |
| Trade Name | 5938 | |
| Tensile Strength | 80N/cm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Cloth | ||
Tape Type Cloth Tape | ||
Product Type Double Sided Cloth Tape | ||
Width 25mm | ||
Length 50m | ||
Thickness 190μm | ||
Colour Black | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 8N/cm | ||
Trade Name 5938 | ||
Tensile Strength 80N/cm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tesa Double Sided Cloth Tape, 25mm width, 50m length - 05938-00003-00
This double-sided cloth tape provides a Durable bonding solution for assembly and mounting in industrial environments. It combines a cloth backing with a synthetic rubber adhesive to deliver good peel performance on uneven substrates while operating under elevated temperature conditions. The product is supplied in a black finish and is intended for applications requiring a balance of shear strength and tack.
Features and Benefits:
• 80 N/cm tensile strength for high load-bearing joins
• 8 N/cm adhesion strength for secure surface attachment
• 0.19 mm thickness for low-profile bonding
• Synthetic rubber adhesive offering immediate tack
• Heat tolerance up to 80°C for warm operating environments
• 8 N/cm adhesion strength for secure surface attachment
• 0.19 mm thickness for low-profile bonding
• Synthetic rubber adhesive offering immediate tack
• Heat tolerance up to 80°C for warm operating environments
Applications
• Suitable for mounting components on rough surfaces
• Ideal for securing fabric and trim in industrial assembly
• Used with composite panels where a low profile is required
• Can be used for temporary fixtures during production runs
• Suitable for bonding where a black finish is preferred
• Ideal for securing fabric and trim in industrial assembly
• Used with composite panels where a low profile is required
• Can be used for temporary fixtures during production runs
• Suitable for bonding where a black finish is preferred
What backing material provides structural support?
The backing is a woven cloth substrate that gives tear resistance and conforms to irregular surfaces.
How does the adhesive perform on textured substrates?
The synthetic rubber formulation maintains contact on uneven surfaces, promoting steady adhesion despite surface roughness.
What environmental temperature range can it withstand?
It remains functional at temperatures up to 80°C without losing adhesion performance.
How are length and width presented for stock and cutting?
Rolls are supplied at 50 m length and 25 mm width, enabling repeated cutting for assembly tasks.
Related links
- Tesa 5938 Black Double Sided Cloth Tape Cloth Backing, 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape Cloth Backing, 25mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape Cloth Backing, 50mm x 50 m
- Tesa 4974 White Double Sided Tape Cloth Backing, 25mm x 50 m
- Tesa 4974 White Double Sided Tape Cloth Backing, 9mm x 50 m
- Tesa 4974 White Double Sided Tape Cloth Backing, 19mm x 50 m
- Tesa 4964 White Double Sided Tape Cloth Backing, 38mm x 50 m
- Tesa 4964 White Double Sided Tape Cloth Backing, 19mm x 50 m
