Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square, Acrylic Backing, 7.874in x 164 ft
- RS Stock No.:
- 282-6709
- Mfr. Part No.:
- BOND PLY TBP 850, 164ft x 7.874in
- Manufacturer:
- Bergquist
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-6709
- Mfr. Part No.:
- BOND PLY TBP 850, 164ft x 7.874in
- Manufacturer:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Tape Type | Adhesive Tape | |
| Backing Material | Acrylic | |
| Product Type | Double Sided Adhesive Square | |
| Width | 7.874in | |
| Length | 164ft | |
| Thickness | 7.874in | |
| Colour | White | |
| Trade Name | BOND PLY TBP 850 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Tape Type Adhesive Tape | ||
Backing Material Acrylic | ||
Product Type Double Sided Adhesive Square | ||
Width 7.874in | ||
Length 164ft | ||
Thickness 7.874in | ||
Colour White | ||
Trade Name BOND PLY TBP 850 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Thermally Conductive, Fiberglass Reinforced Pressure Sensitive Adhesive Tape. The recommended shelf life is 6 months at a maximum continuous storage temperature of 35°C or 3-months at a maximum continuous storage temperature of 45°C, for maintenance of controlled adhesion to the liner.
High bond strength to a variety of surfaces
Double-sided, pressure sensitive adhesive tape
High performance, thermally conductive acrylic adhesive
Can be used as an alternate of heat-cure adhesive, screw mounting or clip mounting
Related links
- Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square 11in x 250 ft
- Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square 12in x 11 in
- Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square 11in x 12 in
- Bergquist BOND PLY TBP 800 White Double Sided Adhesive Square 12in x 12 in
- Bergquist BOND PLY TBP 400B White Double Sided Adhesive Square 12in x 11 in
- Bergquist THF 900 Series Self-Adhesive Thermal Interface Pad 0.7 W/mK 7.874in, Phase Change
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 7.874in, Silicone
- Bergquist PPK900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 7.874in, Polyester
