Tesa 4964 White Double Sided Tape, 7.6N/cm 80N/cm, Fabric Backing, 38mm x 50 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€77.06

(exc. VAT)

€94.78

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 21 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€77.06
6 - 14€73.99
15 +€72.44

*price indicative

RS Stock No.:
763-9021
Mfr. Part No.:
04964-00033-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Backing Material

Fabric

Product Type

Double Sided Tape

Width

38mm

Length

50m

Thickness

390μm

Colour

White

Adhesive Material

Rubber

Adhesion Strength

7.6N/cm

Trade Name

4964

Tensile Strength

80N/cm

Maximum Operating Temperature

110°C

Minimum Operating Temperature

0°C

Standards/Approvals

No

COO (Country of Origin):
DE

Tesa Double Sided Tape, 38mm Width, 50m Length - 04964-00033-00


This double-sided tape is a cloth-backed adhesive designed for permanent mounting and bonding tasks in industrial environments. It combines a fabric backing with a natural rubber adhesive to provide a robust bond for assembly and fastening operations across automation, electronics, electrical and mechanical settings. The product is white and supplied on a long roll suitable for repeated use in production or maintenance workflows.

Features and Benefits:


• High tensile strength 80N/cm delivering strong shear resistance
• Adhesion strength 7.6N/cm ensuring secure immediate tack
• Temperature resistant up to 110°C enabling hot-process compatibility
• Cloth backing for conformability on uneven surfaces
• Natural rubber adhesive offering aggressive initial grip
• Compact thickness 0.39mm allowing low-profile joints

Applications


• Suitable for fixing components in automation assemblies
• Ideal for bonding panels in electrical enclosures
• Used for attaching insulating materials in mechanical builds
• Can be used for temporary fixturing during electronics production
• Used for high-traffic mounting tasks where durability is needed

What roll length is available for continuous production runs?


The tape is supplied in a 50 m roll to reduce frequent splicing during long production runs.

What width should I expect for precise application tooling?


The standard width is 38 mm, compatible with most industrial dispensing equipment.

How does the backing affect application to textured substrates?


The cloth backing increases conformability, allowing better contact on slightly uneven or textured surfaces.

Which adhesive base is used and what is its handling characteristic?


A natural rubber adhesive is used

it provides Rapid initial tack for fast fixturing.

What ambient extremes limit storage or use prior to application?


The tape is intended for use down to 0°C and remains usable up to 110°C during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy