- RS Stock No.:
- 832-6369
- Mfr. Part No.:
- HB 350 19mm x 50m
- Manufacturer:
- Hi-Bond
3 In stock for delivery within 2 working days
Added
Price Each
€112.53
(exc. VAT)
€138.41
(inc. VAT)
Units | Per unit |
1 - 5 | €112.53 |
6 - 14 | €108.04 |
15 + | €105.78 |
- RS Stock No.:
- 832-6369
- Mfr. Part No.:
- HB 350 19mm x 50m
- Manufacturer:
- Hi-Bond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Hi-Bond 350 Double-Sided Conductive Cloth Tape
This Hi-Bond 350 is a double-sided, non-woven, conductive fabric tape that is 35 microns thick and is dual-coated coated with conductive acrylic adhesive.
Applications:
EMI/RFI Shielding
Hi-Bond Tapes
Specifications
Attribute | Value |
---|---|
Backing Material | Cloth |
Tape Type | Cloth Tape |
Width | 19mm |
Length | 50m |
Thickness | 0.05mm |
Colour | White |
Adhesion Strength | 4.3 N/cm |
Tensile Strength | 8N/cm |
Model Number | HB 350 |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -10°C |