Hi-Bond Brown Double Sided Cloth Tape, 0.15mm Thick, 16 N/25 mm, 18 N/25 mm, 22 N/25 mm, 25mm x 50m
- RS Stock No.:
- 161-2911
- Mfr. Part No.:
- HB 356 25mmx50m
- Manufacturer:
- Hi-Bond
Discontinued
- RS Stock No.:
- 161-2911
- Mfr. Part No.:
- HB 356 25mmx50m
- Manufacturer:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Tape Type | Cloth Tape | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 0.15mm | |
| Colour | Brown | |
| Adhesion Strength | 16 N/25 mm, 18 N/25 mm, 22 N/25 mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Tape Type Cloth Tape | ||
Width 25mm | ||
Length 50m | ||
Thickness 0.15mm | ||
Colour Brown | ||
Adhesion Strength 16 N/25 mm, 18 N/25 mm, 22 N/25 mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
Double-sided tape.
Synthetic tissue carrier.
Coated on both sides with flame resistant modified dispersion acrylate.
Lined with brown paper both sides coated with silicone.
Synthetic tissue carrier.
Coated on both sides with flame resistant modified dispersion acrylate.
Lined with brown paper both sides coated with silicone.
Related links
- Hi-Bond Brown Double Sided Cloth Tape 16 N/25 mm 22 N/25 mm, 19mm x 50m
- Hi-Bond HB360 White Double Sided Cloth Tape Cloth Backing, 25mm x 25 m
- Hi-Bond HB360 White Double Sided Cloth Tape Cloth Backing, 19mm x 25 m
- Hi-Bond HB360 White Double Sided Cloth Tape Cloth Backing, 50mm x 25 m
- Hi-Bond HB 938A Conductive Metallic Tape, 25mm x 25 m 130 °C Max
- Hi-Bond HB397F Transparent Double Sided Polyester Tape Polyethylene Terephthalate Backing, 25mm x 50
- Hi-Bond HB 340 Single Sided Fabric Tape Silver
- Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33 m 130 °C Max
