Milwaukee 4933459684 Cordless Cordless Drain Cleaner
- RS Stock No.:
- 269-6413
- Mfr. Part No.:
- 4933459684
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€454.15
(exc. VAT)
€558.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.15 |
*price indicative
- RS Stock No.:
- 269-6413
- Mfr. Part No.:
- 4933459684
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Drain Cleaner | |
| Motor Type | Brushless | |
| Automatic Cable Drive | Yes | |
| Corded/Cordless | Cordless | |
| Maximum Drain Diameter | 10mm | |
| Spiral Attachment Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Drain Cleaner | ||
Motor Type Brushless | ||
Automatic Cable Drive Yes | ||
Corded/Cordless Cordless | ||
Maximum Drain Diameter 10mm | ||
Spiral Attachment Diameter 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Cordless Drain Cleaners, 10mm Maximum Drain Diameter, 10.6m Cable Length - 4933459684
This Cordless drain cleaner is designed to tackle stubborn blockages with ease. Equipped with a powerful brushless motor and an automatic cable drive, it offers efficient performance for various drain clearing tasks. With a maximum drain diameter of 10mm and a drain clearing cable measuring 10.6m, this high-capacity drain cleaner is Ideal for professional applications. The unit operates on a Li-Ion REDLITHIUM battery, providing users with reliable, portable power and freedom from cords.
Features & Benefits
• Brushless motor enhances efficiency and extends tool life
• Automatic cable drive simplifies the drain cleaning process
• Cordless design offers flexibility and ease of use
• 10mm drain clearing cable efficiently clears blockages
• High bucket capacity enables longer operational use
• Li-Ion battery technology ensures consistent performance
• Automatic cable drive simplifies the drain cleaning process
• Cordless design offers flexibility and ease of use
• 10mm drain clearing cable efficiently clears blockages
• High bucket capacity enables longer operational use
• Li-Ion battery technology ensures consistent performance
Applications
• Used to clear clogged sinks and drains
• Ideal for maintaining drainage systems in residential properties
• Suitable for use in plumbing and maintenance tasks
• Effective for clearing kitchen and bathroom waste pipes
• Ideal for maintaining drainage systems in residential properties
• Suitable for use in plumbing and maintenance tasks
• Effective for clearing kitchen and bathroom waste pipes
How does the brushless motor enhance the performance of this tool?
The brushless motor provides increased efficiency, longevity and reduced maintenance requirements, ensuring consistent power delivery throughout use.
What advantages does the automatic cable drive feature offer during operation?
The automatic cable drive streamlines the process of feeding the cable into the drain, reducing manual effort and allowing for quicker blockage resolution.
What type of batteries does the tool utilise, and what benefits do they provide?
It uses a Li-Ion REDLITHIUM battery which offers extended runtime compared to traditional batteries, ensuring sustained performance without interruptions.
What is the significance of the 10.6m cable length in practical use?
The 10.6m cable length allows for extended reach into pipes, making it suitable for deeper clogs without the need for repositioning the unit frequently.
Related links
- Milwaukee 4933451632 Cordless Cordless Drain Cleaner
- Milwaukee 4933459707 Cordless Cordless Drain Cleaner
- Virax 293160 Cordless Cordless Drain Cleaner
- Virax 293159 Cordless Cordless Drain Cleaner
- Virax 293163 Cordless Cordless Drain Cleaner
- Virax 293155 Cordless Cordless Drain Cleaner
- Virax 292026 Cordless Cordless Drain Cleaner
- Virax 291211 Cordless Cordless Drain Cleaner
