Virax 292030 Corded VAL 90 Cordless Drain Cleaner

Subtotal (1 unit)*

€5,262.80

(exc. VAT)

€6,473.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,262.80

*price indicative

RS Stock No.:
284-0077
Mfr. Part No.:
292030
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Cordless Drain Cleaner

Automatic Cable Drive

Yes

Corded/Cordless

Corded

Maximum Drain Diameter

150mm

Spiral Attachment Diameter

16mm

Series

VAL 90

Standards/Approvals

No

The Virax Cable segment pipe cleaner easy to store in a chest, cable sections are supplied in independent cages. It has excellent protection against used water flow on the motor, as well as electrical and mechanical parts.

Sheathed grip for clutch and transport

Quick Change system

Related links