Virax 293174 Cordless 2931 Cordless Drain Cleaner
- RS Stock No.:
- 284-0113
- Mfr. Part No.:
- 293174
- Manufacturer:
- Virax
Subtotal (1 unit)*
€57.10
(exc. VAT)
€70.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.10 |
*price indicative
- RS Stock No.:
- 284-0113
- Mfr. Part No.:
- 293174
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cordless Drain Cleaner | |
| Corded/Cordless | Cordless | |
| Maximum Drain Diameter | 16mm | |
| Series | 2931 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cordless Drain Cleaner | ||
Corded/Cordless Cordless | ||
Maximum Drain Diameter 16mm | ||
Series 2931 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax Knife head is a tool for Pipe Cleaner VAL 95 / VAL 96QC. It is for Stubborn deposits, fat deposits, sludge, fabric shredding.
Cutting and scraping
Related links
- Virax 293171 Cordless 2931 Cordless Drain Cleaner
- Virax 293111 Cordless 2931 Cordless Drain Cleaner
- Virax 293180 Cordless 2931 Cordless Drain Cleaner
- Virax 293175 Cordless 2931 Cordless Drain Cleaner
- Virax 290715 Cordless 2907 Cordless Drain Cleaner
- Virax 293173 Cordless Cordless Drain Cleaner
- Virax 290645 Cordless 2906 Cordless Drain Cleaner
- Virax 292026 Cordless Cordless Drain Cleaner
