Virax 293133 Corded VAL 96QC Electric Drain Cleaner
- RS Stock No.:
- 284-0084
- Mfr. Part No.:
- 293133
- Manufacturer:
- Virax
Subtotal (1 unit)*
€3,555.52
(exc. VAT)
€4,373.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,555.52 |
*price indicative
- RS Stock No.:
- 284-0084
- Mfr. Part No.:
- 293133
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Electric Drain Cleaner | |
| Motor Type | Electrical | |
| Automatic Cable Drive | Yes | |
| Corded/Cordless | Corded | |
| Maximum Drain Diameter | 150mm | |
| Spiral Attachment Diameter | 22mm | |
| Series | VAL 96QC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Electric Drain Cleaner | ||
Motor Type Electrical | ||
Automatic Cable Drive Yes | ||
Corded/Cordless Corded | ||
Maximum Drain Diameter 150mm | ||
Spiral Attachment Diameter 22mm | ||
Series VAL 96QC | ||
Standards/Approvals No | ||
The Virax Cable segment pipe cleaner easy to store in a chest, cable sections are supplied in independent cages. It has excellent protection against used water flow on the motor, as well as electrical and mechanical parts.
Easily transportable
Continuous drive shaft
Related links
- Virax 293173 Cordless Cordless Drain Cleaner
- Virax 290645 Cordless 2906 Cordless Drain Cleaner
- Virax 293111 Cordless 2931 Cordless Drain Cleaner
- Virax 293180 Cordless 2931 Cordless Drain Cleaner
- Virax 293174 Cordless 2931 Cordless Drain Cleaner
- Virax 293171 Cordless 2931 Cordless Drain Cleaner
- Virax 290715 Cordless 2907 Cordless Drain Cleaner
- Virax 293140 Corded Drain Cleaner
