Virax 293144 Cordless Cordless Drain Cleaner
- RS Stock No.:
- 284-0091
- Mfr. Part No.:
- 293144
- Manufacturer:
- Virax
Subtotal (1 unit)*
€947.66
(exc. VAT)
€1,165.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €947.66 |
*price indicative
- RS Stock No.:
- 284-0091
- Mfr. Part No.:
- 293144
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cordless Drain Cleaner | |
| Maximum Drain Diameter | 150mm | |
| Corded/Cordless | Cordless | |
| Spiral Attachment Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cordless Drain Cleaner | ||
Maximum Drain Diameter 150mm | ||
Corded/Cordless Cordless | ||
Spiral Attachment Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax Plastic core with metal cage is a pipe cleaner cable for VAL 95 / VAL 96QC.
Good quality
Related links
- Virax 293272 Cordless Cordless Drain Cleaner
- Virax 293160 Cordless Cordless Drain Cleaner
- Virax 293155 Cordless Cordless Drain Cleaner
- Virax 292026 Cordless Cordless Drain Cleaner
- Virax 292011 Cordless Cordless Drain Cleaner
- Virax 291212 Cordless Cordless Drain Cleaner
- Virax 292027 Cordless Cordless Drain Cleaner
- Virax 293167 Cordless Cordless Drain Cleaner
