Virax 293161 Cordless Cordless Drain Cleaner

Subtotal (1 unit)*

€90.26

(exc. VAT)

€111.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.26

*price indicative

RS Stock No.:
284-0100
Mfr. Part No.:
293161
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Cordless Drain Cleaner

Corded/Cordless

Cordless

Maximum Drain Diameter

16mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Virax Toothed mill head have characteristics of Pre-bursting before finish. For use Hardened plugs, built-up fabric and sludge.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy